10CL016YU484C6G

DigiKey Part Number
544-3388-ND
Manufacturer
Manufacturer Product Number
10CL016YU484C6G
Description
IC FPGA 340 I/O 484UBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 340 516096 15408 484-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
963
Number of Logic Elements/Cells
15408
Total RAM Bits
516096
Number of I/O
340
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-UBGA (19x19)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.20000¥291.20
25¥276.67040¥6,916.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.