ICE40UL1K-CM36AI

DigiKey Part Number
220-1958-ND
Manufacturer
Manufacturer Product Number
ICE40UL1K-CM36AI
Description
IC FPGA 26 I/O 36UCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 26 57344 1248 36-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
ICE40UL1K-CM36AI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
156
Number of Logic Elements/Cells
1248
Total RAM Bits
57344
Number of I/O
26
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
36-UCBGA (2.5x2.5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.35000¥26.35
25¥22.95320¥573.83
100¥22.10320¥2,210.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.