10M04SCE144C8G

DigiKey Part Number
544-3054-ND
Manufacturer
Manufacturer Product Number
10M04SCE144C8G
Description
IC FPGA 101 I/O 144EQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 193536 4000 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
10M04SCE144C8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
250
Number of Logic Elements/Cells
4000
Total RAM Bits
193536
Number of I/O
101
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.80000¥123.80
25¥98.92800¥2,473.20
100¥96.62940¥9,662.94
500¥92.77144¥46,385.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.