FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
478 In Stock | 1 : ¥139.98000 Tray | Tray | Active | - | 4250 | 17000 | 433152 | 71 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 121-VFBGA, CSPBGA | 121-CSFBGA (6x6) | |||
113 In Stock | 1 : ¥479.89000 Tray | Tray | Active | Not Verified | 9750 | 39000 | 1548288 | 192 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-CABGA (14x14) | |||
69 In Stock | 1 : ¥304.99000 Tray | Tray | Active | - | 9750 | 39000 | 1548288 | 150 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 196-LFBGA | 196-CABGA (12x12) | |||
0 In Stock Check Lead Time | 168 : ¥156.93244 Tray | Tray | Active | Not Verified | 538 | 4300 | 94208 | 58 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 72-VFQFN Exposed Pad | 72-QFN (10x10) | |||
0 In Stock Check Lead Time | 168 : ¥156.93244 Tray | Tray | Active | Not Verified | 538 | 4300 | 94208 | 58 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 72-VFQFN Exposed Pad | 72-QFN (10x10) | |||
0 In Stock Check Lead Time | 168 : ¥226.55744 Tray | Tray | Active | Not Verified | 1175 | 9400 | 442368 | 58 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 72-VFQFN Exposed Pad | 72-QFN (10x10) | |||
0 In Stock Check Lead Time | 168 : ¥226.55744 Tray | Tray | Active | Not Verified | 1175 | 9400 | 442368 | 58 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 72-VFQFN Exposed Pad | 72-QFN (10x10) | |||
0 In Stock Check Lead Time | 119 : ¥265.75134 Tray | Tray | Active | Not Verified | 1175 | 9400 | 442368 | 206 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-CABGA (14x14) | |||
0 In Stock Check Lead Time | 119 : ¥265.75134 Tray | Tray | Active | Not Verified | 1175 | 9400 | 442368 | 206 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-CABGA (14x14) | |||
0 In Stock Check Lead Time | 490 : ¥385.14761 Tray | Tray | Active | - | 9750 | 39000 | 1548288 | 71 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 121-VFBGA, CSPBGA | 121-CSFBGA (6x6) |