LFD2NX-40-8BG196C | |
---|---|
DigiKey Part Number | 220-LFD2NX-40-8BG196C-ND |
Manufacturer | |
Manufacturer Product Number | LFD2NX-40-8BG196C |
Description | IC FPGA CERTUS-NX 196BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Certus™-NX Field Programmable Gate Array (FPGA) IC 150 1548288 39000 196-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 150 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 196-CABGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.99000 | ¥304.99 |
25 | ¥265.59040 | ¥6,639.76 |
100 | ¥255.61230 | ¥25,561.23 |