196-LFBGA FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥315.82000 Tray | Tray | Active | 9750 | 39000 | 1548288 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 196-LFBGA | 196-CABGA (12x12) | |||
166 In Stock | 1 : ¥286.92000 Tray | Tray | Active | 9750 | 39000 | 1548288 | 150 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 196-LFBGA | 196-CABGA (12x12) | |||
168 In Stock | 1 : ¥335.37000 Tray | Tray | Active | 9750 | 39000 | 1548288 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 196-LFBGA | 196-CABGA (12x12) | |||
104 In Stock | 1 : ¥369.03000 Tray | Tray | Active | 9750 | 39000 | 1548288 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 196-LFBGA | 196-CABGA (12x12) | |||
69 In Stock | 1 : ¥304.99000 Tray | Tray | Active | 9750 | 39000 | 1548288 | 150 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 196-LFBGA | 196-CABGA (12x12) | |||
0 In Stock Check Lead Time | 168 : ¥291.20917 Tray | Tray | Active | 9750 | 39000 | 1548288 | 150 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 196-LFBGA | 196-CABGA (12x12) |