ADSP-BF512BSWZ-4

DigiKey Part Number
505-ADSP-BF512BSWZ-4-ND
Manufacturer
Manufacturer Product Number
ADSP-BF512BSWZ-4
Description
IC DSP 16/32B 400MHZ LP 176LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF512BSWZ-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
I2C, PPI, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
External
On-Chip RAM
116kB
Voltage - I/O
1.8V, 2.5V, 3.3V
Voltage - Core
1.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-LQFP-EP (24x24)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.79000¥208.79
10¥192.57000¥1,925.70
40¥183.91750¥7,356.70
80¥164.44325¥13,155.46
240¥156.87046¥37,648.91
440¥149.29741¥65,690.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.