DSP (Digital Signal Processors)

Results: 2
Operating Temperature
-40°C ~ 100°C (TC)0°C ~ 90°C (TC)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
144-LQFP
TMS320VC33PGE120
IC DGTL SIGNAL PROCESSOR 144LQFP
Texas Instruments
600
In Stock
1 : ¥187.37000
Tray
Tray
Not For New Designs
Floating Point
Serial Port
60MHz
External
136.25kB
3.30V
1.80V
0°C ~ 90°C (TC)
Surface Mount
144-LQFP
144-LQFP (20x20)
144-LQFP
TMS320VC33PGEA120
IC DGTL SIGNAL PROCESSOR 144LQFP
Texas Instruments
180
In Stock
1 : ¥224.86000
Tray
Tray
Not For New Designs
Floating Point
Serial Port
60MHz
External
136.25kB
3.30V
1.80V
-40°C ~ 100°C (TC)
Surface Mount
144-LQFP
144-LQFP (20x20)
Showing
of 2

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.