ADSP-21593KBPZ10

DigiKey Part Number
505-ADSP-21593KBPZ10-ND
Manufacturer
Manufacturer Product Number
ADSP-21593KBPZ10
Description
1 GHZ SHARC+
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21593KBPZ10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG
Clock Rate
1GHz
Non-Volatile Memory
External
On-Chip RAM
2MB
Voltage - I/O
3.30V
Voltage - Core
1V
Operating Temperature
0°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
400-FBGA
Supplier Device Package
400-BGA (17x17)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥438.07000¥438.07
16¥411.50125¥6,584.02
32¥398.22875¥12,743.32
80¥369.02613¥29,522.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.