Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,403 In Stock | 1 : ¥46.63000 Cut Tape (CT) 2,500 : ¥23.42395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (64kB), ROM (96kB) | - | 16K x 8 | I2C, SPI, UART, USB | 19 | 2.75V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-QFN (6x6) | |||
2,164 In Stock | 1 : ¥48.29000 Cut Tape (CT) 2,500 : ¥22.57073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (64kB), ROM (96kB) | - | 16K x 8 | I2C, SPI, UART, USB | 19 | 2.75V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-QFN (6x6) | |||
0 In Stock Check Lead Time | 4,900 : ¥23.34356 Tray | Tray | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (64kB), ROM (96kB) | - | 16K x 8 | I2C, SPI, UART, USB | 19 | 2.75V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-QFN (6x6) | |||
0 In Stock Check Lead Time | 4,900 : ¥23.34356 Tray | Tray | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (64kB), ROM (96kB) | - | 16K x 8 | I2C, SPI, UART, USB | 19 | 2.75V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-QFN (6x6) |