Application Specific Microcontrollers

Results: 2
Package / Case
20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SO20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC 0.295
STM8SPLNB1M6
IC MCU 8BIT DISEQC 20SOIC
STMicroelectronics
142
In Stock
40 : ¥30.57025
Tube
Tube
Active
Not Verified
SaTCR LNBs and Switchers
STM8
-
-
-
DiSEqC, I2C
2.95V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SO
20-TSSOP
STM8SPLNB1P6
IC MCU SLAVE DISEQC 20TSSOP
STMicroelectronics
0
In Stock
Check Lead Time
1,480 : ¥18.36955
Tube
Tube
Active
Not Verified
SaTCR LNBs and Switchers
STM8
-
-
-
DiSEqC, I2C
2.95V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.