STM8SPLNB1M6 | |
---|---|
DigiKey Part Number | 497-11768-5-ND |
Manufacturer | |
Manufacturer Product Number | STM8SPLNB1M6 |
Description | IC MCU 8BIT DISEQC 20SOIC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | STM8SPLNB1M6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SaTCR LNBs and Switchers | |
Core Processor | STM8 | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | DiSEqC, I2C | |
Voltage - Supply | 2.95V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥30.56900 | ¥1,222.76 |
80 | ¥26.49288 | ¥2,119.43 |
280 | ¥25.13454 | ¥7,037.67 |
1,000 | ¥19.02070 | ¥19,020.70 |
2,000 | ¥18.06972 | ¥36,139.44 |