STM8SPLNB1P6 | |
---|---|
DigiKey Part Number | STM8SPLNB1P6-ND |
Manufacturer | |
Manufacturer Product Number | STM8SPLNB1P6 |
Description | IC MCU SLAVE DISEQC 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | STM8SPLNB1P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SaTCR LNBs and Switchers | |
Core Processor | STM8 | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | DiSEqC, I2C | |
Voltage - Supply | 2.95V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,480 | ¥19.02073 | ¥28,150.68 |