CYUSB4357-BZXC

DigiKey Part Number
448-CYUSB4357-BZXC-ND
Manufacturer
Manufacturer Product Number
CYUSB4357-BZXC
Description
USB Super Speed Hubs
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CYUSB4357-BZXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB 3.1 Hub Controller
Core Processor
ARM® Cortex®-M0
Program Memory Type
External Program Memory
Controller Series
CYUSB
RAM Size
-
Interface
GPIO, I2C, SPI
Number of I/O
9
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
192-LFBGA
Supplier Device Package
192-FBGA (12x12)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.05000¥222.05
10¥204.80300¥2,048.03
25¥195.59600¥4,889.90
168¥174.88417¥29,380.54
336¥166.83030¥56,054.98
504¥158.77659¥80,023.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.