Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,131 In Stock 1,200 Factory | 1 : ¥32.68000 Bulk | Bulk | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 85°C | |||
1,687 In Stock 300 Factory | 1 : ¥37.68000 Bulk | Bulk | Active | 25 F | ±20% | 3.8 V | 300mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | -15°C ~ 85°C | |||
168 In Stock | 1 : ¥43.68000 Bulk | Bulk | Active | 50 F | ±20% | 3.8 V | 200mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -15°C ~ 70°C | |||
275 In Stock | 1 : ¥162.47000 Bulk | Bulk | Active | 220 F | ±20% | 3.8 V | 60mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -15°C ~ 70°C | |||
38 In Stock 900 Factory | 1 : ¥121.83000 Bulk | Bulk | Active | 120 F | ±20% | 3.8 V | 80mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | -15°C ~ 70°C | |||
76 In Stock 100 Factory | 1 : ¥42.77000 Bulk | Bulk | Active | 30 F | ±20% | 3.8 V | 250mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | -15°C ~ 70°C | |||
71 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | 40 F | ±20% | 3.8 V | 250mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | -15°C ~ 85°C | |||
51 In Stock | 1 : ¥73.15000 Bulk | Bulk | Active | 70 F | ±20% | 3.8 V | 100mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | -15°C ~ 70°C |