VMF256M3R8 | |
---|---|
DigiKey Part Number | 338-VMF256M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VMF256M3R8 |
Description | CAP LITH HYBRID 25F 20% 3.8V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -15°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥32.42900 | ¥324.29 |
50 | ¥29.41240 | ¥1,470.62 |
100 | ¥24.28380 | ¥2,428.38 |
500 | ¥21.11610 | ¥10,558.05 |
1,000 | ¥19.60789 | ¥19,607.89 |
2,500 | ¥19.23078 | ¥48,076.95 |