VMF127M3R8 | |
---|---|
DigiKey Part Number | 338-VMF127M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VMF127M3R8 |
Description | CAP LITH HYBRID 120F 20% 3.8V T/ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3.8 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.83000 | ¥121.83 |
10 | ¥112.67100 | ¥1,126.71 |
50 | ¥97.44700 | ¥4,872.35 |
100 | ¥87.70210 | ¥8,770.21 |
500 | ¥81.00236 | ¥40,501.18 |
1,000 | ¥76.13001 | ¥76,130.01 |