Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : ¥1,181.06000 Bulk | Bulk | Active | 65 F | 0%, +20% | 16.2 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | 0.846" (21.50mm) | 9.291" L x 1.803" W (236.00mm x 45.80mm) | 3.051" (77.50mm) | -40°C ~ 65°C | |||
2 In Stock | 1 : ¥36,024.13000 Bulk | Bulk | Active | 5.13 F | -5%, +20% | 315.9 V | 320mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 17.323" L x 14.843" W (440.00mm x 377.00mm) | 3.740" (95.00mm) | -40°C ~ 65°C | |||
1 In Stock | 1 : ¥24,496.50000 Bulk | Bulk | Active | 3.42 F | -5%, +20% | 315.9 V | 380mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 17.323" L x 14.843" W (440.00mm x 377.00mm) | 2.756" (70.00mm) | -40°C ~ 65°C |