Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥572.63000 Box | Box | Active | 1100 µF | ±20% | 800 V | 125mOhm | 9000 Hrs @ 105°C | Screw Terminals | Chassis Mount | Module | - | 5.567" L x 4.331" W (141.40mm x 110.00mm) | 3.803" (96.60mm) | -40°C ~ 105°C | |||
1 In Stock | 1 : ¥24,496.50000 Bulk | Bulk | Active | 3.42 F | -5%, +20% | 315.9 V | 380mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 17.323" L x 14.843" W (440.00mm x 377.00mm) | 2.756" (70.00mm) | -40°C ~ 65°C |