FT0H105ZF | |
---|---|
DigiKey Part Number | 399-10810-ND |
Manufacturer | |
Manufacturer Product Number | FT0H105ZF |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 3.5Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FT0H105ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.300" (7.62mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥39.10300 | ¥391.03 |
90 | ¥29.28433 | ¥2,635.59 |
540 | ¥25.46483 | ¥13,751.01 |
1,080 | ¥23.64583 | ¥25,537.50 |
2,520 | ¥23.19113 | ¥58,441.65 |