PHV-5R4V474-R | |
---|---|
DigiKey Part Number | 283-PHV-5R4V474-R-ND |
Manufacturer | |
Manufacturer Product Number | PHV-5R4V474-R |
Description | CAP 470MF -10% +30% 5.4V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 400mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.465" (11.80mm) | |
Size / Dimension | 0.681" L x 0.354" W (17.30mm x 9.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥30.60600 | ¥306.06 |
50 | ¥27.75740 | ¥1,387.87 |
100 | ¥22.91770 | ¥2,291.77 |
500 | ¥19.92798 | ¥9,963.99 |
1,000 | ¥18.50465 | ¥18,504.65 |
2,500 | ¥18.14876 | ¥45,371.90 |