NCP114ASN120T1G | |
---|---|
DigiKey Part Number | NCP114ASN120T1GOSTR-ND - Tape & Reel (TR) NCP114ASN120T1GOSCT-ND - Cut Tape (CT) NCP114ASN120T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN120T1G |
Description | IC REG LINEAR 1.2V 300MA 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.51320 | ¥37.83 |
100 | ¥0.82550 | ¥82.55 |
250 | ¥0.79808 | ¥199.52 |
500 | ¥0.71564 | ¥357.82 |
1,000 | ¥0.55045 | ¥550.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47844 | ¥1,435.32 |
6,000 | ¥0.46796 | ¥2,807.76 |