MAL223551008E3

DigiKey Part Number
56-MAL223551008E3-ND
Manufacturer
Manufacturer Product Number
MAL223551008E3
Description
CAP ALUM 50F 3V 2000H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 3 V Radial, Can 14mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL223551008E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
50 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
14mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.90000¥50.90
10¥43.75800¥437.58
50¥39.68940¥1,984.47
100¥32.76940¥3,276.94
500¥28.49542¥14,247.71
1,000¥26.45995¥26,459.95
2,500¥25.95113¥64,877.82
Manufacturers Standard Package