B160AE-13 | |
---|---|
DigiKey Part Number | 31-B160AE-13TR-ND - Tape & Reel (TR) 31-B160AE-13CT-ND - Cut Tape (CT) 31-B160AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160AE-13 |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥0.93260 | ¥93.26 |
500 | ¥0.76072 | ¥380.36 |
1,000 | ¥0.56442 | ¥564.42 |
2,000 | ¥0.47482 | ¥949.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.45397 | ¥2,269.85 |
10,000 | ¥0.39263 | ¥3,926.30 |
25,000 | ¥0.38526 | ¥9,631.50 |
50,000 | ¥0.31901 | ¥15,950.50 |
125,000 | ¥0.31410 | ¥39,262.50 |