BR220_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BR220_R1_00001TR-ND - Tape & Reel (TR) 3757-BR220_R1_00001CT-ND - Cut Tape (CT) 3757-BR220_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR220_R1_00001 |
Description | SMA, SKY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16830 | ¥116.83 |
500 | ¥1.03574 | ¥517.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.80597 | ¥1,450.75 |
3,600 | ¥0.72134 | ¥2,596.82 |
5,400 | ¥0.70522 | ¥3,808.19 |
9,000 | ¥0.62463 | ¥5,621.67 |
45,000 | ¥0.61657 | ¥27,745.65 |
90,000 | ¥0.52388 | ¥47,149.20 |