MAL223051002E3

DigiKey Part Number
56-MAL223051002E3-ND
Manufacturer
Manufacturer Product Number
MAL223051002E3
Description
CAP ALUM 35F 3V 2000H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 F (EDLC) Supercapacitor 3 V Radial, Can 18mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL223051002E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
35 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
18mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.76000¥26.76
10¥23.03700¥230.37
50¥20.89240¥1,044.62
100¥18.86200¥1,886.20
Manufacturers Standard Package