Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,002 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,500 : ¥4.33083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 200 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.071" (1.80mm) | -10°C ~ 60°C | |||
25,647 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
12,174 In Stock | 1 : ¥32.02000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.492" (12.50mm) | -25°C ~ 70°C | |||
2,108 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.492" (12.50mm) | -25°C ~ 70°C | |||
10,901 In Stock | 1 : ¥12.48000 Bulk | Bulk | Not For New Designs | 47 mF | -20%, +80% | 5.5 V | 120Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -25°C ~ 70°C | |||
5,324 In Stock | 1 : ¥12.97000 Bulk | Bulk | Not For New Designs | 200 mF | -20%, +80% | 3.3 V | 200Ohm @ 1kHz | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | - | - | - | -10°C ~ 60°C | |||
1 In Stock | 1 : ¥11.74000 Bulk | Bulk | Not For New Designs | 220 mF | -20%, +80% | 3.3 V | 200Ohm @ 1kHz | 500 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Same Sides | - | - | - | -10°C ~ 60°C | |||
0 In Stock | 1 : ¥13.87000 Bulk | Bulk | Not For New Designs | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : ¥18.39000 Bulk | Bulk | Not For New Designs | 1 F | -20%, +80% | 5.5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.827" (21.00mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : ¥14.29000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
0 In Stock | 200 : ¥9.60340 Bulk | Bulk | Not For New Designs | 100 mF | -20%, +80% | 5.5 V | 150Ohm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -10°C ~ 85°C |