Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,630 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5.4 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
172 In Stock | 1 : ¥28.24000 Cut Tape (CT) 400 : ¥14.59375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 330 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.551" L x 0.354" W (14.00mm x 9.00mm) | 0.610" (15.50mm) | -40°C ~ 105°C | |||
739 In Stock | 1 : ¥30.62000 Tray | Tray | Active | 5 F | -20%, +50% | 3 V | 32mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
2,137 In Stock | 1 : ¥33.91000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.752" Dia (19.10mm) | 0.807" (20.50mm) | -25°C ~ 70°C | |||
789 In Stock | 1 : ¥35.63000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
5 In Stock | 1 : ¥572.63000 Box | Box | Active | 1100 µF | ±20% | 800 V | 125mOhm | 9000 Hrs @ 105°C | Screw Terminals | Chassis Mount | Module | - | 5.567" L x 4.331" W (141.40mm x 110.00mm) | 3.803" (96.60mm) | -40°C ~ 105°C |