KVR-5R0C105-R | |
---|---|
DigiKey Part Number | 283-KVR-5R0C105-R-ND |
Manufacturer | |
Manufacturer Product Number | KVR-5R0C105-R |
Description | SUPERCAPACITOR COIN 5V 1F CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5 V Radial, Can 30Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.819" Dia (20.80mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥33.67500 | ¥336.75 |
40 | ¥30.54350 | ¥1,221.74 |
80 | ¥25.21863 | ¥2,017.49 |
500 | ¥21.92924 | ¥10,964.62 |
1,000 | ¥20.36287 | ¥20,362.87 |
2,500 | ¥19.97128 | ¥49,928.20 |