Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 4
Manufacturer
Cornell Dubilier KnowlesKYOCERA AVXTecate Group
Series
DSMPBLSSCM
Capacitance
600 mF1.5 F1.66 F18.3 F
Tolerance
-10%, +20%-10%, +30%
Voltage - Rated
9 V16.2 V18 V30 V
ESR (Equivalent Series Resistance)
97mOhm400mOhm @ 1kHz420mOhm556mOhm
Termination
Cable with ConnectorPC PinsWire Leads with Connector
Mounting Type
Chassis MountThrough HoleUser Defined
Package / Case
ModuleModule, Wire LeadsRadial, Can
Lead Spacing
0.531" (13.50mm)-
Size / Dimension
1.047" L x 0.374" W (26.60mm x 9.50mm)2.520" L x 0.453" W (64.00mm x 11.50mm)2.598" L x 1.063" W (66.00mm x 27.00mm)4.409" L x 0.768" W (112.00mm x 19.50mm)
Height - Seated (Max)
0.866" (22.00mm)1.417" (36.00mm)1.457" (37.00mm)2.638" (67.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
MFG_SCAP.PBLS-4.25_21.6
SCAP,PBLS-1.66/16.2
CAP 1.66F -10% +20% 16.2V UCAP
Tecate Group
335
In Stock
1 : ¥166.65000
Bulk
Bulk
Active
1.66 F
-10%, +20%
16.2 V
420mOhm
1000 Hrs @ 65°C
Wire Leads with Connector
User Defined
Module, Wire Leads
-
2.520" L x 0.453" W (64.00mm x 11.50mm)
1.417" (36.00mm)
-40°C ~ 65°C
SCM Series
SCMR18L604SSBB0
CAP 600MF -10% +30% 9V T/H
KYOCERA AVX
719
In Stock
1 : ¥36.37000
Bulk
Bulk
Active
600 mF
-10%, +30%
9 V
400mOhm @ 1kHz
1000 Hrs @ 65°C
PC Pins
Through Hole
Radial, Can
0.531" (13.50mm)
1.047" L x 0.374" W (26.60mm x 9.50mm)
0.866" (22.00mm)
-40°C ~ 65°C
DSM504Q009W075PB
DSM186Q018W075PB
18.6F, 18V, 112X67X19.5MM, STD M
Cornell Dubilier Knowles
43
In Stock
40
Factory
1 : ¥603.40000
Bulk
Bulk
Active
18.3 F
-10%, +30%
18 V
97mOhm
1000 Hrs @ 65°C
Cable with Connector
Chassis Mount
Module
-
4.409" L x 0.768" W (112.00mm x 19.50mm)
2.638" (67.00mm)
-40°C ~ 65°C
DSM504Q009W075PB
DSM155Q030W075PB
1.5F, 30V, 66X30X27MM, STD MOD
Cornell Dubilier Knowles
49
In Stock
60
Factory
1 : ¥354.40000
Bulk
Bulk
Active
1.5 F
-10%, +30%
30 V
556mOhm
1000 Hrs @ 65°C
Cable with Connector
Chassis Mount
Module
-
2.598" L x 1.063" W (66.00mm x 27.00mm)
1.457" (37.00mm)
-40°C ~ 65°C
Showing
of 4

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.