SCMR18L604SSBB0 | |
---|---|
DigiKey Part Number | 478-12176-ND |
Manufacturer | |
Manufacturer Product Number | SCMR18L604SSBB0 |
Description | CAP 600MF -10% +30% 9V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 mF (EDLC) Supercapacitor 9 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCMR18L604SSBB0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 600 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 1.047" L x 0.374" W (26.60mm x 9.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥31.27100 | ¥312.71 |
180 | ¥23.41667 | ¥4,215.00 |
1,080 | ¥18.90786 | ¥20,420.49 |