DSM585Q018W075PB | |
---|---|
DigiKey Part Number | 338-DSM585Q018W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM585Q018W075PB |
Description | 5.8F, 18V, 100X39X17.5MM, STD MO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.8 F (EDLC) Supercapacitor 18 V Module 303mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5.8 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 18 V | |
ESR (Equivalent Series Resistance) | 303mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 3.937" L x 0.689" W (100.00mm x 17.50mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.11000 | ¥258.11 |
20 | ¥252.44250 | ¥5,048.85 |