SCAP,PBLS-1.66/16.2 | |
---|---|
DigiKey Part Number | 2085-SCAP,PBLS-1.66/16.2-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-1.66/16.2 |
Description | CAP 1.66F -10% +20% 16.2V UCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.66 F (EDLC) Supercapacitor 16.2 V Module, Wire Leads 420mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.66 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 16.2 V | |
ESR (Equivalent Series Resistance) | 420mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 2.520" L x 0.453" W (64.00mm x 11.50mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.66000 | ¥166.66 |
10 | ¥153.52300 | ¥1,535.23 |
50 | ¥135.97900 | ¥6,798.95 |
100 | ¥121.06510 | ¥12,106.51 |
500 | ¥114.04682 | ¥57,023.41 |