SCMR18J604SRBA0 | |
---|---|
DigiKey Part Number | 478-SCMR18J604SRBA0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR18J604SRBA0 |
Description | CAP 600MF -10% +30% 8.1V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 mF (EDLC) Supercapacitor 8.1 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 600 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥27.63400 | ¥276.34 |
230 | ¥20.69370 | ¥4,759.55 |
1,150 | ¥16.70923 | ¥19,215.61 |
5,060 | ¥16.06659 | ¥81,296.95 |