PHB-5R0V505-R | |
---|---|
DigiKey Part Number | 283-3520-ND |
Manufacturer | |
Manufacturer Product Number | PHB-5R0V505-R |
Description | CAP 5F -10% +30% 5V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5 V Radial, Can 130mOhm @ 100Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.839" L x 0.433" W (21.30mm x 11.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.02000 | ¥82.02 |
10 | ¥71.08000 | ¥710.80 |
50 | ¥63.79340 | ¥3,189.67 |
100 | ¥55.40880 | ¥5,540.88 |
500 | ¥50.12332 | ¥25,061.66 |
1,000 | ¥46.47800 | ¥46,478.00 |