Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 3
Manufacturer
Chemi-ConEaton - Electronics DivisionTaiyo Yuden
Series
DLCAP™, DKAKVRRSELP
Packaging
BulkTape & Reel (TR)Tray
Product Status
ActiveObsolete
Capacitance
1 F12 F50 F
Tolerance
-20%, +80%±10%±20%
Voltage - Rated
2.5 V2.7 V5 V
ESR (Equivalent Series Resistance)
45mOhm @ 1kHz110mOhm30Ohm
Lifetime @ Temp.
1000 Hrs @ 70°C-
Package / Case
Axial, Can - HorizontalRadial, Can
Lead Spacing
0.197" (5.00mm)0.295" (7.50mm)0.787" (20.00mm)
Size / Dimension
0.492" Dia (12.50mm)0.709" Dia (18.00mm)0.752" Dia (19.10mm)
Height - Seated (Max)
0.248" (6.30mm)1.063" (27.00mm)1.969" (50.00mm)
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C-25°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
KVR-H Supercap
KVR-5R0H105-R
SUPERCAPACITOR COIN 5V 1F HRZ
Eaton - Electronics Division
1,218
In Stock
1 : ¥33.66000
Tray
Tray
Active
1 F
-20%, +80%
5 V
30Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Horizontal
0.787" (20.00mm)
0.752" Dia (19.10mm)
0.248" (6.30mm)
-25°C ~ 70°C
1,098
In Stock
1 : ¥39.41000
Bulk
Bulk
Active
50 F
±10%
2.5 V
110mOhm
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.969" (50.00mm)
-40°C ~ 70°C
RSELP
RSELP1262R7G25016
SUPERCAPACITOR 12F 2.7V RADIAL
Taiyo Yuden
592
In Stock
1 : ¥24.88000
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
12 F
±20%
2.7 V
45mOhm @ 1kHz
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-40°C ~ 85°C
Showing
of 3

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.