Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,839 In Stock | 1 : ¥51.06000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.280" (7.10mm) | -25°C ~ 70°C | |||
172 In Stock | 1 : ¥28.24000 Cut Tape (CT) 400 : ¥14.59323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 330 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.551" L x 0.354" W (14.00mm x 9.00mm) | 0.610" (15.50mm) | -40°C ~ 105°C | |||
2,137 In Stock | 1 : ¥33.91000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.752" Dia (19.10mm) | 0.807" (20.50mm) | -25°C ~ 70°C | |||
2,332 In Stock | 1 : ¥50.57000 Tray | Tray | Active | 1.5 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.819" Dia (20.80mm) | 0.319" (8.10mm) | -25°C ~ 70°C |