Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,587 In Stock | 1 : ¥48.68000 Bulk | Bulk | Active | 1.5 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.280" (7.10mm) | -25°C ~ 70°C | |||
702 In Stock | 1 : ¥39.16000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.819" Dia (20.80mm) | 0.319" (8.10mm) | -25°C ~ 70°C | |||
316 In Stock | 1 : ¥47.62000 Bulk | Bulk | Active | 1.5 F | -10%, +30% | 3.9 V | 160mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.866" (22.00mm) | -40°C ~ 65°C | |||
1,092 In Stock | 1 : ¥58.04000 Tray | Tray | Active | 1.5 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.752" Dia (19.10mm) | 0.807" (20.50mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥89.82000 Bulk | Bulk | Active | 15 F | -10%, +30% | 5.5 V | 35mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.933" (23.70mm) | 1.260" L x 0.630" W (32.00mm x 16.00mm) | 1.378" (35.00mm) | -40°C ~ 65°C |