TPL-10/10X30F | |
---|---|
DigiKey Part Number | 2085-TPL-10/10X30F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-10/10X30F |
Description | CAP 10F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥11.34600 | ¥113.46 |
50 | ¥10.34760 | ¥517.38 |
100 | ¥8.47740 | ¥847.74 |
500 | ¥6.76620 | ¥3,383.10 |
1,000 | ¥5.97017 | ¥5,970.17 |
2,500 | ¥5.57216 | ¥13,930.40 |
5,000 | ¥5.37315 | ¥26,865.75 |