RDBF32-13 | |
---|---|
DigiKey Part Number | 31-RDBF32-13TR-ND - Tape & Reel (TR) 31-RDBF32-13CT-ND - Cut Tape (CT) 31-RDBF32-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDBF32-13 |
Description | BRIDGE RECTIFIER DBF T&R 3K |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | DBF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.43300 | ¥44.33 |
100 | ¥3.06640 | ¥306.64 |
500 | ¥2.56228 | ¥1,281.14 |
1,000 | ¥2.18069 | ¥2,180.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94217 | ¥5,826.51 |
6,000 | ¥1.83995 | ¥11,039.70 |
9,000 | ¥1.73843 | ¥15,645.87 |