ROB-18591

DigiKey Part Number
1568-ROB-18591-ND
Manufacturer
Manufacturer Product Number
ROB-18591
Description
ACTUONIX PQ12-100-6-R MICRO-ACTU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Actuonix Motion Devices Inc
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Brushed
Stroke Length
0.787" (20.00mm)
Load Force (Dynamic)
8.99lbf (40.0N)
Load Force (Static)
11.24lbf (50.0N)
Speed
0.39 in/s (10.0 mm/s)
Duty Cycle
20%
Voltage - Rated
6VDC
Construction
Ball Screw
Accuracy
±0.10mm
Acceleration
-
Features
Limit Switches
Gear Reduction Ratio
100
Feedback Type
Potentiometer
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Approval Agency
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥857.35000¥857.35
Manufacturers Standard Package