Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper, Unipolar | |
Stroke Length | 0.591" (15.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | 4.70lbf (20.9N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.79000 | ¥643.79 |
5 | ¥632.66800 | ¥3,163.34 |
10 | ¥621.55700 | ¥6,215.57 |
25 | ¥610.46200 | ¥15,261.55 |
50 | ¥599.36320 | ¥29,968.16 |
100 | ¥590.48350 | ¥59,048.35 |