10151114-001TLF

DigiKey Part Number
609-10151114-001TLF-ND
Manufacturer
Manufacturer Product Number
10151114-001TLF
Description
CONN PCI EXP FMALE 314POS 0.020
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
314 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10151114-001TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
314
Card Thickness
0.047" (1.20mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.95000¥130.95
10¥116.08700¥1,160.87
36¥111.62611¥4,018.54
72¥107.15958¥7,715.49
108¥101.20639¥10,930.29
252¥92.27659¥23,253.70
468¥86.32346¥40,399.38
972¥79.17942¥76,962.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.