009159004651906 | |
---|---|
DigiKey Part Number | 478-009159004651906TR-ND - Tape & Reel (TR) 478-009159004651906CT-ND - Cut Tape (CT) 478-009159004651906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159004651906 |
Description | CONN EDGE DUAL FMALE 4POS 0.024 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 4 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.04400 | ¥70.44 |
25 | ¥6.75840 | ¥168.96 |
50 | ¥6.61380 | ¥330.69 |
100 | ¥6.32730 | ¥632.73 |
250 | ¥5.75180 | ¥1,437.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.17663 | ¥3,623.64 |
1,400 | ¥4.60148 | ¥6,442.07 |
2,100 | ¥4.31386 | ¥9,059.11 |
3,500 | ¥4.17009 | ¥14,595.32 |
4,900 | ¥4.02629 | ¥19,728.82 |
17,500 | ¥3.73869 | ¥65,427.08 |