Drivers, Receivers, Transceivers

Results: 10
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
-flexPWR™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusEthernetLIN
Number of Drivers/Receivers
1/14/4
Duplex
FullHalf
Receiver Hysteresis
100 mV120 mV300 mV800 mV
Data Rate
20kBd5Mbps8Mbps100Mbps-
Voltage - Supply
1.8V ~ 3.3V4.5V ~ 5.5V4.75V ~ 5.25V5V ~ 28V
Operating Temperature
-40°C ~ 150°C-40°C ~ 150°C (TJ)0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad14-VDFN Exposed Pad24-VFQFN Exposed Pad32-VFQFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)8-SO14-HVSON (3x4.5)24-DHVQFN (5.5x3.5)32-SQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 HVSON
TJA1044VTK/3Z
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
13,373
In Stock
1 : ¥10.63000
Cut Tape (CT)
6,000 : ¥4.28580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
32-VFQFN Exp Pad
LAN8740A-EN-TR
IC TRANSCEIVER FULL 1/1 32SQFN
Microchip Technology
26,626
In Stock
1 : ¥14.11000
Cut Tape (CT)
5,000 : ¥11.37038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
Full
-
100Mbps
1.8V ~ 3.3V
0°C ~ 70°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-SQFN (5x5)
8 HVSON
TJA1042TK/3,118
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
10,167
In Stock
1 : ¥14.45000
Cut Tape (CT)
6,000 : ¥6.35569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
14-HVSON
TJA1145ATK/FD/0Z
IC TRANSCEIVER FULL 1/1 14HVSON
NXP USA Inc.
7,620
In Stock
1 : ¥27.54000
Cut Tape (CT)
6,000 : ¥13.28516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Full
800 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
8 HVSON
TJA1044GTK/3Z
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
11,341
In Stock
1 : ¥10.63000
Cut Tape (CT)
6,000 : ¥4.13889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
-
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
8 SOIC
TJA1044GT/3Z
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
4,038
In Stock
1 : ¥10.63000
Cut Tape (CT)
2,500 : ¥4.51139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TJA1462AT/0Z
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
1,704
In Stock
1 : ¥13.09000
Cut Tape (CT)
2,500 : ¥5.36668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
24-DHVQFN SOT815-1
TJA1124AHG/0Z
IC TRANSCEIVER FULL 4/4 24DHVQFN
NXP USA Inc.
5,790
In Stock
1 : ¥27.03000
Cut Tape (CT)
3,000 : ¥13.54717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LIN
4/4
Full
-
20kBd
5V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
24-DHVQFN (5.5x3.5)
14-HVSON
TJA1463ATK/0Z
IC TRANSCEIVER HALF 1/1 14HVSON
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥14.79000
Cut Tape (CT)
6,000 : ¥6.53541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
8 HVSON
TJA1462ATK/S1Z
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
0
In Stock
Check Lead Time
6,000 : ¥6.86734
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Transceiver
CANbus
1/1
Half
100 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
Showing
of 10

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.