TJA1124AHG/0Z | |
---|---|
DigiKey Part Number | 568-14790-2-ND - Tape & Reel (TR) 568-14790-1-ND - Cut Tape (CT) 568-14790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1124AHG/0Z |
Description | IC TRANSCEIVER FULL 4/4 24DHVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full LIN 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 20kBd | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥24.24500 | ¥242.45 |
25 | ¥22.91920 | ¥572.98 |
100 | ¥19.86220 | ¥1,986.22 |
250 | ¥18.84380 | ¥4,710.95 |
500 | ¥16.90858 | ¥8,454.29 |
1,000 | ¥14.26020 | ¥14,260.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.54717 | ¥40,641.51 |
6,000 | ¥13.03788 | ¥78,227.28 |