ISO3086TDWR

DigiKey Part Number
296-43594-2-ND - Tape & Reel (TR)
296-43594-1-ND - Cut Tape (CT)
296-43594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO3086TDWR
Description
IC TXRX/ISO FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO3086TDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
20Mbps
Voltage - Supply
3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.90525¥55,810.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.34000¥49.34
10¥44.57100¥445.71
25¥42.49720¥1,062.43
100¥36.89900¥3,689.90
250¥35.24044¥8,810.11
500¥32.13120¥16,065.60
1,000¥27.98517¥27,985.17
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.09000¥51.09
10¥46.15300¥461.53
25¥44.00560¥1,100.14
100¥38.20870¥3,820.87
250¥36.49132¥9,122.83
500¥33.27172¥16,635.86
1,000¥28.97852¥28,978.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.