MAX3280EAUK+T | |
---|---|
DigiKey Part Number | MAX3280EAUK+TTR-ND - Tape & Reel (TR) MAX3280EAUK+TCT-ND - Cut Tape (CT) MAX3280EAUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3280EAUK+T |
Description | IC RECEIVER 0/1 SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3280EAUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥17.10400 | ¥171.04 |
25 | ¥16.13200 | ¥403.30 |
100 | ¥13.74480 | ¥1,374.48 |
250 | ¥12.90588 | ¥3,226.47 |
500 | ¥11.29268 | ¥5,646.34 |
1,000 | ¥9.35678 | ¥9,356.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.71154 | ¥21,778.85 |
5,000 | ¥8.38888 | ¥41,944.40 |