AD7612BSTZ | |
---|---|
DigiKey Part Number | 505-AD7612BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7612BSTZ |
Description | IC ADC 16BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7612BSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 750k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.41000 | ¥532.41 |
10 | ¥500.11300 | ¥5,001.13 |
25 | ¥483.98320 | ¥12,099.58 |
80 | ¥448.49125 | ¥35,879.30 |