Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
907 In Stock 82,000 Factory | 1 : ¥89.98000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 250 mV | 100Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,210 In Stock | 1 : ¥42.77000 Cut Tape (CT) 2,000 : ¥20.66859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | LVDS | 0/8 | - | - | 200Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | |||
0 In Stock | 640 : ¥13.27744 Tube | - | Tube | Obsolete | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |